
* Images are for reference only
6TPU22MSI
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPU22MSI
- JLCPCB Part #
- C147776
- Package
- 0805
- Description
- -55℃~+85℃ 150mΩ@100kHz 22uF 6.3V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5333
10+
$0.4337
30+
$0.3919
100+
$0.3389
500+
$0.3148
1000+
$0.3004
3000+
$0.2972
6000+
$0.2956
Related Products
Welcome back, may I help you?