
* Images are for reference only
6TPC330MA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPC330MA
- JLCPCB Part #
- C558795
- Package
- CASE-D2-7343-19(mm)
- Description
- -55℃~+105℃ 330uF 40mΩ@100kHz 6.3V ±20% CASE-D2-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
10+
$0.4901
30+
$0.4338
100+
$0.3776
500+
$0.3439
1000+
$0.3262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?