
* Images are for reference only
PACM4520-900-FD5
Extended
- Manufacturer
- APV
- MFR.Part #
- PACM4520-900-FD5
- JLCPCB Part #
- C50326304
- Package
- SMD-4P,4.7x4.5mm
- Description
- -40℃~+125℃ 10MΩ 2 3.3A 35mΩ 50V 90Ω@100MHz SMD-4P,4.7x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.5971
10+
$0.4825
30+
$0.4244
100+
$0.3680
500+
$0.3341
1000+
$0.3163
Related Products
Welcome back, may I help you?