
* Images are for reference only
PACM1211-801-FD5
Extended
- Manufacturer
- APV
- MFR.Part #
- PACM1211-801-FD5
- JLCPCB Part #
- C50326335
- Package
- SMD-4P,12.5x10.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 8.3A 800Ω@100MHz 8mΩ SMD-4P,12.5x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.6339
10+
$0.5113
30+
$0.4501
100+
$0.3904
500+
$0.3533
1000+
$0.3355
Related Products
Welcome back, may I help you?