
* Images are for reference only
P6KE220A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6KE220A-E3/54
- JLCPCB Part #
- C3014151
- Package
- DO-15(DO-204AC)
- Description
- -55℃~+175℃ 1.8A 185V 1uA 209V 328V 600W TVS Unidirectional DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.2871
50+
$0.2284
150+
$0.2033
500+
$0.1719
2500+
$0.1579
4000+
$0.1496
Related Products
Welcome back, may I help you?