
* Images are for reference only
SB360-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SB360-E3/73
- JLCPCB Part #
- C3758293
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 120A 3A 500uA@60V 60V 680mV@3A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
200+
$0.0804
500+
$0.0777
1000+
$0.0762
Related Products
Welcome back, may I help you?