This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TXG-1.25A

Extended
Manufacturer
OptiFuse
MFR.Part #
TXG-1.25A
JLCPCB Part #
C3166318
Package
Plugin,D2.8xL7.4mm
Description
-55℃~+125℃ 1.25A 250V 30A 插件,D2.8xL7.4mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6395
200+ $1.0227
500+ $0.9858
1000+ $0.9682
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons