This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TXG-1.5A

Extended
Manufacturer
OptiFuse
MFR.Part #
TXG-1.5A
JLCPCB Part #
C3160533
Package
Plugin,D2.8xL7.4mm
Description
-55℃~+125℃ 1.5A 250V 30A Plugin,D2.8xL7.4mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7902
200+ $0.6929
500+ $0.6687
1000+ $0.6575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons