This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXG-3.15A

Extended
Manufacturer
OptiFuse
MFR.Part #
MXG-3.15A
JLCPCB Part #
C3161748
Package
Plugin,D2.8xL7.4mm
Description
-55℃~+125℃ 250V 3.15A 50A 7.3mm 9.595 Resistor Fuse Plugin,D2.8xL7.4mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3647
200+ $0.5283
500+ $0.5106
1000+ $0.5010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons