This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PH2-230/120-101

Extended
Manufacturer
On-Shore Tech
MFR.Part #
PH2-230/120-101
JLCPCB Part #
C6628138
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 10P 2 2.54mm 2.54mm 250V 3A Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4126
200+ $0.1646
400+ $0.1592
800+ $0.1565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons