
* Images are for reference only
OSTHA025050
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHA025050
- JLCPCB Part #
- C6350865
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2 2.54mm 2A 2P Green Through Hole 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6861
200+
$0.2738
500+
$0.2658
1000+
$0.2610
Welcome back, may I help you?