
* Images are for reference only
PH2-230/120-161
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- PH2-230/120-161
- JLCPCB Part #
- C5708581
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 16P 2 2.54mm 2.54mm 250V 3A Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6653
250+
$0.2658
500+
$0.2578
1000+
$0.2529
Welcome back, may I help you?