This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVX061201

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVX061201
JLCPCB Part #
C3586134
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 12A 2 2x3P 3 3.5mm 300V 6P Black Board Side/Socket - Open Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6879
200+ $0.6539
500+ $0.6314
1000+ $0.6201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons