
* Images are for reference only
OSTVR125153
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVR125153
- JLCPCB Part #
- C7017375
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 12 12A 12P 14~26 1x12P 300V 5.08mm Green Male Plug Screw Screw Connection (M2.5) P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8574
200+
$3.5353
500+
$3.4160
1000+
$3.3580
Related Products
Welcome back, may I help you?