
* Images are for reference only
OSTVX081201
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVX081201
- JLCPCB Part #
- C5705166
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 12A 2 2x4P 3.5mm 300V 4 8P Black Board Side/Socket - Open Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9077
200+
$1.5599
500+
$1.5068
1000+
$1.4811