OSTVA122160
Extended
* Images are for reference only

OSTVA122160

Attributes
Value
Manufacturer
MFR.Part #
OSTVA122160
JLCPCB Part #
C6623366
Package
Plugin,P=7.5mm
Description
1 12 15A 300V 7.5mm Blue Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerOn-Shore Tech
PackagePlugin,P=7.5mm
Voltage Rating (Max)300V
Number of Rows1
ColorBlue
Pitch7.5mm
Current Rating15A
Mounting TypeThrough Hole
Number of PINs Per Row12