
* Images are for reference only
ED365/4
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED365/4
- JLCPCB Part #
- C6032527
- Package
- Plugin,P=7.5mm
- Description
- 1 16A 300V 4 4P 7.5mm Green Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8656
200+
$1.1434
500+
$1.1064
1000+
$1.0871