
* Images are for reference only
OSTTB031161
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTTB031161
- JLCPCB Part #
- C3816816
- Package
- Plugin,P=10mm
- Description
- -33℃~+120℃ 1 10mm 14~22 16A 1x3P 250V 3 3P Through Hole 插件,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5930
200+
$0.2305
500+
$0.2224
1000+
$0.2176
Welcome back, may I help you?