This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10336.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
10336.4
JLCPCB Part #
C3820219
Package
Plugin,P=10mm
Description
1 10mm 12~22 15A 3 300V 3P Gray Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5132
200+ $0.5856
500+ $0.5663
1000+ $0.5550
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons