
* Images are for reference only
OSTHA095150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHA095150
- JLCPCB Part #
- C6249128
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2.54mm 2A 9 9P Green Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4184
200+
$1.7645
500+
$1.7051
1000+
$1.6762
Welcome back, may I help you?