
* Images are for reference only
EM274210H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM274210H
- JLCPCB Part #
- C6240063
- Package
- Plugin,P=2.54mm
- Description
- 1 10 10P 2.54mm 63V 6A Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5537
150+
$1.8170
450+
$1.7574
1050+
$1.7268
Welcome back, may I help you?