
* Images are for reference only
OSTOQ185351
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ185351
- JLCPCB Part #
- C3586920
- Package
- P=5.08mm
- Description
- -30℃~+105℃ 1 15A 18 18P 1x18P 300V 5.08mm Board Side/Socket - Open Green Right-Angle P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7274
200+
$0.6687
500+
$0.6462
1000+
$0.6333
Related Products
Welcome back, may I help you?