
* Images are for reference only
OSTEM14A150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTEM14A150
- JLCPCB Part #
- C6249089
- Package
- P=7.5mm
- Description
- -30℃~+105℃ 1 12~22 14 14P 1x14P 20A 300V 7.5mm Green Male Plug Screw Terminal (M3) P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6674
200+
$5.8535
500+
$5.6569
1000+
$5.5603
Related Products
Welcome back, may I help you?