This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDSTL950/12

Extended
Manufacturer
On-Shore Tech
MFR.Part #
EDSTL950/12
JLCPCB Part #
C6942226
Package
-
Description
-30℃~+105℃ 1 12 12P 15A 1x12P 300V 5mm Board Side/Socket - Closed Green Right-Angle - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2673
200+ $1.7025
500+ $1.6463
1000+ $1.6174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons