
* Images are for reference only
EDZ1550/5
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- EDZ1550/5
- JLCPCB Part #
- C5633753
- Package
- P=3.81mm
- Description
- -30℃~+105℃ 1 14~28 1x5P 2.5 3.81mm 300V 5 5P 8A Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0720
200+
$2.4227
500+
$2.3425
1000+
$2.3023
Related Products
Welcome back, may I help you?