This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDSTL950/11

Extended
Manufacturer
On-Shore Tech
MFR.Part #
EDSTL950/11
JLCPCB Part #
C6942224
Package
-
Description
-30℃~+105℃ 1 11 11P 15A 1x11P 300V 5mm Board Side/Socket - Closed Green Right-Angle - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3958
200+ $1.7535
500+ $1.6954
1000+ $1.6664
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons