
* Images are for reference only
802986R
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- 802986R
- JLCPCB Part #
- C4827767
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 98P Gold Phosphor bronze Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0230
200+
$1.1696
500+
$1.1292
1000+
$1.1083
Welcome back, may I help you?