
* Images are for reference only
OSTVA102160
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVA102160
- JLCPCB Part #
- C5839421
- Package
- Plugin,P=7.5mm
- Description
- 1 10 15A 300V 7.5mm Blue Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9410
200+
$3.1684
500+
$3.0637
1000+
$3.0105
Welcome back, may I help you?