This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY4IN1-D2 DC48 (S)

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY4IN1-D2 DC48 (S)
JLCPCB Part #
C5687210
Package
SOCKETABLE
Description
-55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 3A 4 Form C: 4C (4PDT-CO) 48V Silver SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.3544
200+ $6.9247
500+ $6.6941
1000+ $6.5797
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons