
* Images are for reference only
R10-E1Y4-V2.5K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- R10-E1Y4-V2.5K
- JLCPCB Part #
- C7333981
- Package
- SOCKETABLE
- Description
- -55℃~+75℃ 30V@DC、120V@AC 3A 4 Form C: 4C (4PDT-CO) 48V Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6679
200+
$17.4244
500+
$16.8422
1000+
$16.5542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →