
* Images are for reference only
MKS3PI-5 AC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS3PI-5 AC24
- JLCPCB Part #
- C1564384
- Package
- Plugin,34.5x34.5mm
- Description
- -40℃~+60℃ 10A 20ms 20ms 24V 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC AgSnIn 插件,34.5x34.5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7546
200+
$3.3884
500+
$3.2695
1000+
$3.2101
Welcome back, may I help you?