This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS2P DC6

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS2P DC6
JLCPCB Part #
C1565971
Package
Plugin,34.5x34.5mm
Description
-40℃~+60℃ 10A 2 Form C: 2C (DPDT-CO) 20ms 30V@DC、250V@AC 30ms 6V AgSnIn 插件,34.5x34.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1567
200+ $4.3183
500+ $4.1653
1000+ $4.0912

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons