
* Images are for reference only
MK3P-2 DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MK3P-2 DC24
- JLCPCB Part #
- C1566380
- Package
- Plugin,34.5x34.5mm
- Description
- -10℃~+40℃ 10A 20ms 24V 250V@AC、250V@DC 3 Form C: 3C (3P2T-CO) 30ms Silver 插件,34.5x34.5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8523
200+
$12.3270
500+
$11.8937
1000+
$11.6795
Related Products
Welcome back, may I help you?