
* Images are for reference only
MKS2T-11 DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS2T-11 DC12
- JLCPCB Part #
- C6301748
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 12V 15A 20ms 250V@AC 30ms AgSnIn SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.5288
200+
$38.9155
500+
$37.6151
1000+
$36.9713
Welcome back, may I help you?