
* Images are for reference only
MKS2XT-11 DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS2XT-11 DC12
- JLCPCB Part #
- C7301724
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 12V 20ms 220V@DC 30ms 5A AgSnIn SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.7924
200+
$45.4049
500+
$43.8878
1000+
$43.1380
Welcome back, may I help you?