
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -20℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、30V@DC、240V@AC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operate Time | 30ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 120V | |
| Contact Rating | 30A@240VAC、30A@277VAC、30A@30VDC、30A@28VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
725AXXSC3ML120A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -20℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、30V@DC、240V@AC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operate Time | 30ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 120V | |
| Contact Rating | 30A@240VAC、30A@277VAC、30A@30VDC、30A@28VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 725AXXSC3ML120A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 725AXXSC3ML120A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.