This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS1XTI-10 DC12

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS1XTI-10 DC12
JLCPCB Part #
C7226770
Package
SOCKETABLE
Description
-40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 10A 12V 20ms 220V@DC 30ms AgSnIn SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $113.8327
200+ $45.4210
500+ $43.9033
1000+ $43.1532
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons