This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS1XTI-10 AC120

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS1XTI-10 AC120
JLCPCB Part #
C7226764
Package
SOCKETABLE
Description
-40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 10A 120V 20ms 20ms 220V@DC AgSnIn SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5085
200+ $4.1935
500+ $4.0537
1000+ $3.9847

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons