
* Images are for reference only
MKS1XTIN-10 AC220
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS1XTIN-10 AC220
- JLCPCB Part #
- C7301704
- Package
- SOCKETABLE
- Description
- -25℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 10A 20ms 20ms 220V 220V@DC AgSnIn SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5430
200+
$9.3933
500+
$9.0800
1000+
$8.9250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?