
* Images are for reference only
R10-E1W2-V15.0K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- R10-E1W2-V15.0K
- JLCPCB Part #
- C5716379
- Package
- SOCKETABLE
- Description
- -55℃~+75℃ 115V 2 Form C: 2C (DPDT-CO) 30V@DC、120V@AC 7.5A AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.0266
200+
$62.6557
500+
$60.5610
1000+
$59.5265
Welcome back, may I help you?