This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MJN2C-IN-AC120

Extended
Manufacturer
Omron Electronics
MFR.Part #
MJN2C-IN-AC120
JLCPCB Part #
C5769011
Package
SOCKETABLE
Description
-45℃~+60℃ 10A 10ms 120V 2 Form C: 2C (DPDT-CO) 20ms 28V@DC、600V@AC Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8921
200+ $6.3411
500+ $6.1299
1000+ $6.0251
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons