
* Images are for reference only
LY2ZI AC110/120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY2ZI AC110/120
- JLCPCB Part #
- C6897403
- Package
- SOCKETABLE
- Description
- -25℃~+55℃ 120V 2 Form C: 2C (DPDT-CO) 25ms 25ms 28V@DC、220V@AC 7A Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.9563
200+
$42.6779
500+
$41.2509
1000+
$40.5471
Welcome back, may I help you?