This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY1F DC6

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY1F DC6
JLCPCB Part #
C1565616
Package
Plugin,22.5x29mm
Description
-25℃~+55℃ 125V@DC、250V@AC 15A 25ms 25ms 6V One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,22.5x29mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2413
200+ $2.8021
500+ $2.7038
1000+ $2.6555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons