
* Images are for reference only
G6L-1F-DC4.5
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6L-1F-DC4.5
- JLCPCB Part #
- C1525285
- Package
- SMD,7x10.6mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1A 4.5V 5ms 5ms 60V@DC、125V@AC SMD,7x10.6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
200+
$0.5061
500+
$0.4885
1000+
$0.4788
Welcome back, may I help you?