
B3W 0005B
- Manufacturer
- MFR.Part #
- B3W 0005B
- JLCPCB Part #
- C4365186
- Package
- Plugin
- Description
- -25℃~+70℃ IP67 PC Pin SPST Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Circuit | SPST | |
| Mounting Type | Through Hole |

* Images are for reference only
B3W 0005B
Extended- Manufacturer
- MFR.Part #
- B3W 0005B
- JLCPCB Part #
- C4365186
- Package
- Plugin
- Description
- -25℃~+70℃ IP67 PC Pin SPST Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B3W 0005B
Extended- Manufacturer
- MFR.Part #
- B3W 0005B
- JLCPCB Part #
- C4365186
- Package
- Plugin
- Description
- -25℃~+70℃ IP67 PC Pin SPST Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B3W 0005B Specifications
B3W 0005B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Circuit | SPST | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B3W 0005B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B3W 0005B Schematic Symbol & PCB Footprint
The B3W 0005B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.