
* Images are for reference only
G6K 1079H
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6K 1079H
- JLCPCB Part #
- C6259310
- Package
- Plugin
- Description
- -40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 5V 60V@DC、125V@AC Silver + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7871
200+
$3.9062
500+
$3.7746
1000+
$3.7103
Welcome back, may I help you?