This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G2RL8023G

Extended
Manufacturer
Omron Electronics
MFR.Part #
G2RL8023G
JLCPCB Part #
C6951782
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 16A 24V 300V@DC、440V@AC 5ms Silver Alloy (Cd-Free) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1599
200+ $0.4630
500+ $0.4485
1000+ $0.4404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons