This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC415-1C-5S-X

Extended
Manufacturer
Picker Components
MFR.Part #
PC415-1C-5S-X
JLCPCB Part #
C6356848
Package
Plugin
Description
-55℃~+85℃ 10ms 110V@DC、380V@AC 20A 5V 5ms AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8640
200+ $0.7450
500+ $0.7193
1000+ $0.7081

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons