
* Images are for reference only
TRHP01A100RF2E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TRHP01A100RF2E
- JLCPCB Part #
- C2618788
- Package
- Plugin
- Description
- -55℃~+180℃ 100Ω 30W Thick Film Resistor ±1% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2248
200+
$6.2799
500+
$6.0589
1000+
$5.9492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?