
* Images are for reference only
TFH85M10R0JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TFH85M10R0JE
- JLCPCB Part #
- C19404477
- Package
- TO-264
- Description
- 10Ω 85W Thick Film Resistor ±5% ±50ppm/℃ TO-264 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7616
200+
$11.8760
500+
$11.4781
1000+
$11.2832
Welcome back, may I help you?